1-86264-0 | AMP

Socket housing, 40 pole, pitch 2.54 mm, straight, black, 1-86264-0

Order No.: 71P3710
EAN: 4099891723101
MPN:
1-86264-0
Series: AMPMODU
1-86264-0 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.2800 € *
Available in 12 Days: 4,344 pcs. - if ordered today
Total Price:
14.28 € *
Price list
Quantity
Price per unit*
1 pcs.
14.2800 €
5 pcs.
13.5422 €
10 pcs.
12.6735 €
25 pcs.
11.5549 €
*incl. VAT plus shipping costs
Subject to prior sale

Receptacle housing, 1-86264-0, AMP

Housing, Receptacle, Wire-to-Board, 40 Position, 2.54 mm centerline, Crimp, 2 Row, Black, Wire and Cable, Signal.

Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 40 pole
Grid 2.54 mm
Connection crimp connection
Orientation straight
Type of locking No
Rated voltage 250 V
Rated current 3 A
Number of rows 2
Colour black
Logistics
Property Value
Country of origin US
Customs tariff number 85389099
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes