1-829706-6 | AMP

Pin header, 16.32 pole, pitch 2.54 mm, straight, green, 1-829706-6

Order No.: 71P3657
EAN: 4099891723088
MPN:
1-829706-6
Series: JMS
1-829706-6 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.6993 € *
Available in 12 Days: 594 pcs. - if ordered today
Total Price:
230.98 € *
Price list
Quantity
Price per unit*
30 pcs.
7.6993 €
60 pcs.
7.5565 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB header, 1-829706-6, AMP

PCB Mount header, Vertical, Board-to-Board, 16 / 32 Position, 2.54 mm centerline, Breakaway, Gold flash.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 16.32 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating tin-plated
Rated current 5 A
Additional parts equipped
Number of rows 2
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes