1-829576-8 | AMP

Socket header, 18 pole, pitch 2.54 mm, straight, green, 1-829576-8

Order No.: 71P3656
EAN: 4099891723071
MPN:
1-829576-8
Series: AMPMODU
1-829576-8 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.1888 € *
Available in 12 Days: 400 pcs. - if ordered today
Total Price:
4.19 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1888 €
10 pcs.
3.8913 €
25 pcs.
3.6295 €
50 pcs.
3.2963 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Mount receptacle, 1-829576-8, AMP

PCB Mount receptacle, Vertical, Board-to-Board, 18 Position, 2.54 mm centerline, Tin, Through Hole-Solder, Signal.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 18 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes