1-829265-8 | AMP
Socket header, 18 pole, pitch 2.54 mm, straight, green, 1-829265-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.4375 € *
Standard delivery time from the manufacturer is: 30 Weeks
PCB Mount Receptacle, 1-829265-8, AMP
PCB Mount Receptacle, Vertical, Board-to-Board, 18 Position, 2.54 mm Centerline, Gold (Au), Through Hole - Solder, AMPMODU HV-100/HV-190.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 18 pole | |
| Grid | 2.54 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated current | 3 A | |
| Number of rows | 1 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |