1-829264-7 | AMP

Socket header, 17 pole, pitch 2.54 mm, straight, green, 1-829264-7

Order No.: 37P6058
EAN: 4099889959222
MPN:
1-829264-7
1-829264-7 AMP PCB Connection Systems
Image may differ

PCB Connection System, 1-829264-7, AMP

Board-to-Board, Printed Circuit Board, Vertical, 17 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Female
  • Contact Base Material: Copper Alloy
  • Housing Material: Polyester - GF
  • Housing Color: green
  • Orientation: straight
  • Number of positions: 17
  • Operating Temperature Range: -65 – 125 °C [-85 – 257 °F]
  • Rated current: 3 A
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 17 pole
Grid 2.54 mm
Connection PCB connection
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 150 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour green
Logistics
Property Value
Customs tariff number 85369001
Country of origin JP
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes