1-828582-4 | AMP
Pin header, 14 pole, pitch 2.54 mm, straight, gray, 1-828582-4
Pin headers, type ..-0828.
Contacts: tin bronze. The female connectors are delivered ready for operation. Additional available system components: male connectors for insertion in DIP sockets or for direct soldering to printed circuit boards, male connectors for direct soldering to PCBs with 2.54 mm grid and also cable-to-board connectors for direct insertion on PCB traces. Number of poles: 10 to 64. Operating current: max. 1.0 A. Dielectric strength: 500 VAC. Operating temperatures: - 55 to +105 °C. Standards and certifications: DIN 41651, 41611 T6, ULE 28476, MiL-C-83503.
With DIN 41651 polarity fins. Mates the female connectors described above; Insulator: thermoplastic polyester, self-extinguishing to UL 94 V-0. Contacts: tin bronze, gold-plated. These pin headers are suitable for mounting the locking levers described below. Dimensions in mm: 10-pole: D 21.6, E 32. 14-pole: D 26.9, E 37.1. 16-pole: D 29.5, E 39.6. 20-pole: D 34.5, E 44.7. 26-pole: D 42.2, E 52.3. 34-pole: D 52.3, E 62.5. 40-pole: D 59.9, E 70.1. 50-pole: D 72.6, E 82.8. 64-pole: D 90.4, E 110.6.
With straight solder pins and snap-in polarity nose, type ..-0828.
Type: 1-0828582-4, 14-pole, A 15.2/B 22.9/C 33.0 mm
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 14 pole | |
| Grid | 2.54 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated current | 1 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | gray |
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CH |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |