1-827872-5 | AMP

Pin header, 30 pole, pitch 2 mm, straight, black, 1-827872-5

Order No.: 37P5843
EAN: 4099889958140
MPN:
1-827872-5
1-827872-5 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.3006 € *
Standard delivery time from the manufacturer is: 49 Weeks
Total Price:
1,115.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
22.3006 €

Male connector, 1-827872-5, AMP

PCB Connector Assembly Type: PCB Mount Header, Connector & Contact Terminates To: Printed Circuit Board, Connector Contact Load Condition: Fully Loaded, PCB Mount Orientation: Vertical, Number of Positions: 15, Contact Base Material: Brass, Contact Mating Area Plating Material: Gold, Contact Mating Area Plating Material Thickness: .8 µm, Contact Type: Pin, Termination Post & Tail Length: 3.4 mm, Termination Method to Printed Circuit Board: Through Hole - Solder, Mating Alignment: Without, PCB Mount Retention: Without, Centerline (Pitch): 5.08 mm, Housing Color: Green, Housing Material: PBT GF, PCB Thickness (Recommended): 1.6 mm, UL Flammability Rating: UL 94V-0, Packaging Quantity: 100, Packaging Method: Box

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 30 pole
Grid 2 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 150 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Breakable Yes
Colour black
Logistics
Property Value
Customs tariff number 85366910
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes