1-827730-0 | AMP
Pin header, 10 pole, pitch 2.54 mm, straight, green, 1-827730-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7001 € *
Available in 12 Days: 158 pcs. - if ordered today
Total Price:
5.70 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7001 €
10 pcs.
5.2955 €
25 pcs.
4.9385 €
50 pcs.
4.4863 €
*incl. VAT plus shipping costs
Subject to prior sale
Single-row spacer pin headers, type TE Connectivity/AMP Modu ..-082../..-096.
For mating series HV 100 female contact housings; Finish insertion side: 0.8 µ gold-plating (dimension F) on 1.27 µ nickel primer; other areas 1.27 µ nickel. Soldering side: 2.0 µ tin plating on 1.27 µ nickel primer.
Technical attributes (type, number of poles): 1-0827730-0, 10-pole
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 10 pole | |
| Grid | 2.54 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated current | 5 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Breakable | Yes | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |