1-827064-0 | AMP

Pin header, 10 pole, pitch 2.54 mm, straight, green, 1-827064-0

Order No.: 37P8207
EAN: 4099889971224
MPN:
1-827064-0
1-827064-0 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6545 € *
Standard delivery time from the manufacturer is: 24 Weeks
Total Price:
981.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
1500 pcs.
0.6545 €

PCB Connection System, 1-827064-0, AMP

Board-to-Board, Printed Circuit Board, Breakaway, Vertical, 10 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Housing Material: PBT GV
  • Housing Color: green
  • Orientation: straight
  • Number of positions: 10
  • Operating Temperature Range: -65 – 105 °C
  • Centerline (Pitch): 2.54 mm
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 2.54 mm
Connection PCB connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 150 V
Rated current 5 A
Additional parts equipped
Number of rows 1
Breakable Yes
Colour green
Logistics
Property Value
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes