1-826942-6 | AMP

Pin header, 32 pole, pitch 2.54 mm, straight, green, 1-826942-6

Order No.: 71P3649
EAN: 4099891723019
MPN:
1-826942-6
Series: JMS
1-826942-6 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8088 € *
Available in 12 Days: 1,974 pcs. - if ordered today
Total Price:
1.81 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8088 €
10 pcs.
1.6779 €
25 pcs.
1.5708 €
50 pcs.
1.4280 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB header, 1-826942-6, AMP

PCB Mount header, Vertical, Board-to-Board, 32 Position, 2.54 mm centerline, Breakaway, Tin, Through Hole-Solder, Signal.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 32 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated current 5 A
Additional parts equipped
Number of rows 2
Colour green
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes