1-826662-0 | AMP

Pin header, 20 pole, pitch 2.54 mm, angled, green, 1-826662-0

Order No.: 56F6308
EAN: 4099891001186
MPN:
1-826662-0
1-0826662-0
Series: AMPMODU
1-826662-0 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9274 € *
Available: 90 pcs.
Available in 12 Days: 594 pcs. - if ordered today
Total Price:
2.93 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9274 €
10 pcs.
2.7251 €
25 pcs.
2.5347 €
50 pcs.
2.3086 €
*incl. VAT plus shipping costs
Subject to prior sale

Dual-row pin headers, angled, type TE Connectivity/AMP Modu II.

With 2.54 mm grid; Housing: polyester, green, compliant with UL 94 V-0, self-extinguishing. The number of contacts can be reduced as required by breaking them off.

Gold-plated, pin length B 5.8 mm, type ..-0826.

Gold-plated pins in the contact area (0.8 µm gold over 1.3 µm Ni); Gold-plated zone (dimension F): 4.4 mm, tinned soldering area (2.5 µm tin over 1.3 µm Ni). Dimension C: 2.9 mm. Dimension D: 1.3 mm.

Type: 1-0826662-0, 2 x 10-pole

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 20 pole
Grid 2.54 mm
Connection PCB connection
Orientation angled
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 150 V
Rated current 5 A
Additional parts equipped
Number of rows 2
Breakable Yes
Colour green
Logistics
Property Value
Country of origin US
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes