1-826656-7 | AMP
Pin header, 34 pole, pitch 2.54 mm, straight, green, 1-826656-7
Order No.: 37P8108
EAN: 4099889970692
MPN:
1-826656-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5704 € *
Available in 12 Days: 200 pcs. - if ordered today
Pin header, 1-826656-7, AMP
Pin header, 34-pin, pitch 2.54 mm, straight, green.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 34 pole | |
| Grid | 2.54 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 150 V | |
| Rated current | 5 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Breakable | Yes | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |