1-826634-7 | AMP

Pin header, 34 pole, pitch 2.54 mm, angled, green, 1-826634-7

Order No.: 37P7949
EAN: 4099889969771
MPN:
1-826634-7
Series: AMPMODU
1-826634-7 AMP PCB Connection Systems Image 1
1-826634-7 AMP PCB Connection Systems Image 2
1-826634-7 AMP PCB Connection Systems Image 3
1-826634-7 AMP PCB Connection Systems Image 4
1-826634-7 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.213 € *
Standard delivery time from the manufacturer is: 24 Weeks
Total Price:
2,891.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
900 pcs.
3.213 €

PCB Connection System, 1-826634-7, AMP

Board-to-Board, Printed Circuit Board, Breakaway, Right Angle, 34 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Material: PBT GV
  • Housing Color: green
  • Orientation: angled
  • Number of positions: 34
  • Operating Temperature Range: -65 – 105 °C
  • Rated current: 5 A
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 34 pole
Grid 2.54 mm
Connection PCB connection
Orientation angled
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 150 V
Rated current 5 A
Additional parts equipped
Number of rows 2
Breakable Yes
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes