1-826576-5 | AMP

Pin header, 15 pole, pitch 3.96 mm, straight, green, 1-826576-5

Order No.: 37P5842
EAN: 4099889958133
MPN:
1-826576-5
1-826576-5 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.6727 € *
Standard delivery time from the manufacturer is: 43 Weeks
Total Price:
733.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
14.6727 €

Male connector, 1-826576-5, AMP

PCB Connector Assembly Type: PCB Mount Header, Header Type: Breakaway, Connector & Contact Terminates To: Printed Circuit Board, Connector Contact Load Condition: Fully Loaded, PCB Mount Orientation: Vertical, Number of Positions: 15, Contact Base Material: Brass, Contact Mating Area Plating Material: Tin-Lead, Contact Type: Pin, Termination Post & Tail Length: 3.4 mm, Termination Method to Printed Circuit Board: Through Hole - Solder, Mating Alignment: Without, PCB Mount Retention: Without, Centerline (Pitch): 3.96 mm, Housing Color: Green, Housing Material: PBT GF, Row-to-Row Spacing: 3.96 mm, PCB Thickness (Recommended): 1.6 mm, Approved Standards: CSA LR7189,UL E28476, UL Flammability Rating: UL 94V-0, Packaging Quantity: 100, Packaging Method: Box

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 15 pole
Grid 3.96 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface tin-lead
Connection plating tin-plated
Rated voltage 150 V
Rated current 5 A
Additional parts equipped
Number of rows 1
Breakable Yes
Colour green
Logistics
Property Value
Customs tariff number 85366910
Country of origin GB
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes