1-826467-6 | AMP

Pin header, 16 pole, pitch 2.54 mm, straight, black, 1-826467-6

Order No.: 59F1093
MPN:
1-826467-6
Headers&Wire Housings 2P MOD HDR
Series: AMPMODU
1-826467-6 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.0214 € *
Available in 12 Days: 1,950 pcs. - if ordered today
Total Price:
6.02 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0214 €
10 pcs.
5.3907 €
50 pcs.
5.0456 €
100 pcs.
4.7362 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 1-826467-6, AMP

Pin header, printed circuit board, 2-pin

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 16 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Rated current 3 A
Number of rows 1
Colour black
Logistics
Property Value
Country of origin PL
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes