1-825457-3 | AMP
Pin header, 26 pole, pitch 2.54 mm, angled, green, 1-825457-3
Order No.: 37P8009
EAN: 4099889970111
MPN:
1-825457-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.3796 € *
Available in 12 Days: 1,265 pcs. - if ordered today
Total Price:
3.38 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3796 €
10 pcs.
3.1297 €
50 pcs.
2.9155 €
100 pcs.
2.7251 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 1-825457-3, AMP
Pin header, 26-pin, 2.54 mm pitch, angled, green .
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 26 pole | |
| Grid | 2.54 mm | |
| Connection | PCB connection | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 150 V | |
| Rated current | 5 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Breakable | Yes | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |