1-825433-8 | AMP
Pin header, 18 pole, pitch 2.54 mm, straight, green, 1-825433-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6894 € *
Available in 12 Days: 650 pcs. - if ordered today
Total Price:
2.69 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6894 €
10 pcs.
2.4871 €
50 pcs.
2.3205 €
100 pcs.
2.1658 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 1-825433-8, AMP
Pin header, printed circuit board, 18-pin
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 18 pole | |
| Grid | 2.54 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated current | 5 A | |
| Number of rows | 1 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |