1-825433-4 | AMP

Pin header, 14 pole, pitch 2.54 mm, straight, green, 1-825433-4

Order No.: 37P8266
EAN: 4099889971583
MPN:
1-825433-4
1-0825433-4
Series: AMPMODU
1-825433-4 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.1535 € *
Available in 12 Days: 2,500 pcs. - if ordered today
Total Price:
3.15 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1535 €
10 pcs.
2.9274 €
25 pcs.
2.7370 €
50 pcs.
2.4871 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 1-825433-4, AMP

Board-to-Board, Printed Circuit Board, Breakaway, Vertical, 14 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Brass, CuZn
  • Housing Material: PBT GF, PBT GV
  • Housing Color: green
  • Orientation: straight
  • Number of positions: 14
  • Operating Temperature Range: -65 – 105 °C
  • Rated current: 5 A
  • Centerline (Pitch): 2.54 mm
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 14 pole
Grid 2.54 mm
Connection PCB connection
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 150 V
Rated current 5 A
Additional parts equipped
Number of rows 1
Breakable Yes
Colour green
Logistics
Property Value
Country of origin GB
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes