1-794761-3 | AMP
Socket housing, 9 pole, pitch 6.35 mm, straight, orange, 1-794761-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4637 € *
Available in 12 Days: 1,800 pcs. - if ordered today
Total Price:
219.56 € *
Price list
Quantity
Price per unit*
150 pcs.
1.4637 €
350 pcs.
1.4042 €
*incl. VAT plus shipping costs
Subject to prior sale
Receptacle housing, 1-794761-3, AMP
Rectangular power connector, Housing, Receptacle, Wire-to-Panel/Wire-to-Wire, 9 Position, 6.35 mm Centerline.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | pin | |
| Pin number | 9 pole | |
| Grid | 6.35 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Rated voltage | 600 V | |
| Number of rows | 3 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |