1-794657-6 | AMP

Socket header, 16 pole, pitch 4.2 mm, straight, natural, 1-794657-6

Order No.: 35P5311
EAN: 4099889937756
MPN:
1-794657-6
Series: VAL-U-LOK
1-794657-6 AMP PCB Connection Systems Image 1
1-794657-6 AMP PCB Connection Systems Image 2
1-794657-6 AMP PCB Connection Systems Image 3
1-794657-6 AMP PCB Connection Systems Image 4
1-794657-6 AMP PCB Connection Systems Image 5
Image may differ

PCB Connection System, 1-794657-6, AMP

Wire-to-Board, Wire-to-Wire, Wire & Cable, 16 Position

Technical Data

  • Contact Type: Female
  • Housing Material: Nylon
  • Number of positions: 16
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Centerline (Pitch): 4.2 mm
  • Row-to-Row Spacing: 4.2 mm [0.165 in]
  • Sealable: No
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 16 pole
Grid 4.2 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 600 V
Rated current 9 A
Additional parts unequipped
Number of rows 2
Colour natural
Logistics
Property Value
Customs tariff number 85389091
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes