1-794108-0 | AMP

Pin header, 24 pole, pitch 4.14 mm, angled, white, 1-794108-0

Order No.: 34P9565
EAN: 4099889920215
MPN:
1-794108-0
1-794108-0 AMP PCB Connection Systems Image 1
1-794108-0 AMP PCB Connection Systems Image 2
1-794108-0 AMP PCB Connection Systems Image 3
1-794108-0 AMP PCB Connection Systems Image 4
1-794108-0 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.3411 € *
Available in 12 Days: 557 pcs. - if ordered today
Total Price:
10.34 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3411 €
5 pcs.
9.8056 €
10 pcs.
9.1749 €
25 pcs.
8.3657 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 1-794108-0, AMP

Wire-to-Board, Printed Circuit Board, Right Angle, 24 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Housing Material: Nylon
  • Housing Color: white
  • Orientation: angled
  • Number of positions: 24
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 9.5 A
  • Centerline (Pitch): 4.14 mm
  • Row-to-Row Spacing: 4.14 mm [0.163 in]
  • PCB Mount Retention: With
  • Sealable: No
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 24 pole
Grid 4.14 mm
Connection PCB connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 150 V
Rated current 9.5 A
Additional parts equipped
Number of rows 2
Colour white
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes