1-770968-0 | AMP

Pin header, 4 pole, pitch 4.14 mm, angled, white, 1-770968-0

Order No.: 71F8548
EAN: 4099891012113
MPN:
1-770968-0
1-0770968-0
1-770968-0 AMP PCB Connection Systems Image 1
1-770968-0 AMP PCB Connection Systems Image 2
1-770968-0 AMP PCB Connection Systems Image 3
1-770968-0 AMP PCB Connection Systems Image 4
1-770968-0 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5589 € *
Available: 195 pcs.
Available in 12 Days: 8,583 pcs. - if ordered today
Total Price:
1.56 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5589 €
10 pcs.
1.4399 €
25 pcs.
1.3447 €
50 pcs.
1.2257 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connectors, bare, 1 to 15 poles, series Mini-Universal-Mate-N-Lok, type TE Connectivity/AMP 0-017.

Made of polyamide 6.6, plain-colored, compliant with UL 94 V-0; Housing: polarized and lockable in the cut-out. With plug/receptacle housing for mixed assembly. Contact pitch: 4.2 mm. Current rating: max. 5.0 A. Operating voltage: 300 VAC. Operating temperatures: –20 to +95 °C. The crimp snap-in contacts are described below.

With 90° angled solder pins, type 1-077.

Type: 1-0770968-0, 4-pole, tinned

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 4.14 mm
Connection solder pin
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 300 V
Rated current 9.5 A
Additional parts equipped
Number of rows 2
Colour white
Logistics
Property Value
Customs tariff number 85366990
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes