1-770859-0 | AMP

Pin header, 15 pole, pitch 4.14 mm, straight, white, 1-770859-0

Order No.: 34P9525
EAN: 4099889919844
MPN:
1-770859-0
1-770859-0 AMP PCB Connection Systems Image 1
1-770859-0 AMP PCB Connection Systems Image 2
1-770859-0 AMP PCB Connection Systems Image 3
1-770859-0 AMP PCB Connection Systems Image 4
1-770859-0 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2606 € *
Standard delivery time from the manufacturer is: 25 Weeks
Total Price:
1,304.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
400 pcs.
3.2606 €

PCB Connection System, 1-770859-0, AMP

Wire-to-Board, Printed Circuit Board, Vertical, 15 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Housing Material: Nylon
  • Housing Color: white
  • Orientation: straight
  • Number of positions: 15
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 9.5 A
  • Centerline (Pitch): 4.14 mm
  • Row-to-Row Spacing: 4.14 mm [0.163 in]
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 15 pole
Grid 4.14 mm
Connection PCB connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 150 V
Rated current 9.5 A
Additional parts equipped
Number of rows 3
Colour white
Logistics
Property Value
Customs tariff number 85366910
Country of origin TH
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes