1-770178-0 | AMP
Pin header, 6 pole, pitch 4.14 mm, straight, white, 1-770178-0
NCNR (non cancelable / non returnable)
Cable connectors, bare, 1 to 15 poles, series Mini-Universal-Mate-N-Lok, type TE Connectivity/AMP 0-017.
Made of polyamide 6.6, plain-colored, compliant with UL 94 V-0; Housing: polarized and lockable in the cut-out. With plug/receptacle housing for mixed assembly. Contact pitch: 4.2 mm. Current rating: max. 5.0 A. Operating voltage: 300 VAC. Operating temperatures: –20 to +95 °C. The crimp snap-in contacts are described below.
Pin sockets, loaded, type 1-077.
With straight solder pins, tinned or gold-plated finish. Corresponding connector housings with female contacts.
Technical attributes (type, number of poles, contact finish): 1-0770178-0, 6-pole, tinned
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 6 pole | |
| Grid | 4.14 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 300 V | |
| Rated current | 9.5 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | white |
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TH |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |