1-767007-1 | AMP
Pin header, 152 pole, pitch 0.64 mm, straight, black, 1-767007-1
Order No.: 36P9347
EAN: 4099889949728
MPN:
1-767007-1
Unit Price (€ / pc.)
112.9191 € *
Standard delivery time from the manufacturer is: 48 Weeks
PCB Connection System, 1-767007-1, AMP
Board-to-Board, Printed Circuit Board, Shrouded, Vertical, 152 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Copper Alloy
- Housing Material: LCP (Liquid Crystal Polymer)
- Housing Color: black
- Orientation: straight
- Number of positions: 152
- Operating Temperature Range: -55 – 125 °C [-67 – 257 °F]
- Insulation Resistance: 2 MΩ
- Centerline (Pitch): 0.64 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | black | |
Breakable | No | |
contact surface | gold-plated | |
Rated current | 11.5 A | |
Grid | 0.64 mm | |
Connection plating | tin-plated | |
Pin number | 152 pole | |
Version | pin header | |
Additional parts | equipped | |
Orientation | straight | |
Connection | SMD | |
Contact type | pin | |
Rated voltage | 150 V | |
Number of rows | 2 |
Download
Logistics
Property | Value |
---|---|
Country of origin | TH |
Customs tariff number | 85366910 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | No |