1-767005-0 | AMP
Pin header, 114 pole, pitch 0.64 mm, straight, black, 1-767005-0
Order No.: 36P9359
EAN: 4099889949810
MPN:
1-767005-0
Unit Price (€ / pc.)
123.8790 € *
Standard delivery time from the manufacturer is: 32 Weeks
PCB Connection System, 1-767005-0, AMP
Board-to-Board, Printed Circuit Board, Header Only, Vertical, 114 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Copper Alloy
- Housing Material: LCP (Liquid Crystal Polymer)
- Housing Color: black
- Orientation: straight
- Number of positions: 114
- Operating Temperature Range: -55 – 125 °C [-67 – 257 °F]
- Insulation Resistance: 2 MΩ
- Centerline (Pitch): 0.64 mm
- Row-to-Row Spacing: 5.79 mm [0.227547 in]
- PCB Mount Retention: With
- Sealable: No
- Contact Layout: Inline
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Colour | black | |
| contact surface | gold-plated | |
| Rated current | 11.5 A | |
| Grid | 0.64 mm | |
| Connection plating | tin-plated | |
| Pin number | 114 pole | |
| Version | pin header | |
| Additional parts | equipped | |
| Orientation | straight | |
| Connection | SMD | |
| Contact type | pin | |
| Rated voltage | 150 V | |
| Number of rows | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | No |