1-6600333-6 | AMP
Pin header, 28 pole, pitch 2.54 mm, straight, black, 1-6600333-6
Order No.: 71P3058
EAN: 4099891721855
MPN:
1-6600333-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.5993 € *
Available in 12 Days: 1,677 pcs. - if ordered today
Total Price:
293.99 € *
Price list
Quantity
Price per unit*
15 pcs.
19.5993 €
25 pcs.
19.2423 €
*incl. VAT plus shipping costs
Subject to prior sale
Power connector, 1-6600333-6, AMP
Rectangular power connector, Header, Plug, Board-to-Board, 28 Position, 2.54 mm/6.35 mm Centerline, Printed circuit board.
Applications
- Power Supplies
- High end computers
- Data Storage Equipment
- Telecommunications Switches
- Removable battery packs
- Board Stacking
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 28 pole | |
| Grid | 2.54 mm | |
| Connection | press-fit | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 200 V | |
| Rated current | 42 A | |
| Additional parts | equipped | |
| Number of rows | 4 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |