1-6600132-5 | AMP
Pin header, 15 pole, pitch 2.54 mm, angled, black, 1-6600132-5
Order No.: 71P3057
EAN: 4099891721848
MPN:
1-6600132-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.4490 € *
Available in 12 Days: 17,600 pcs. - if ordered today
Total Price:
211.23 € *
Price list
Quantity
Price per unit*
25 pcs.
8.4490 €
200 pcs.
8.1277 €
*incl. VAT plus shipping costs
Subject to prior sale
Power connector, 1-6600132-5, AMP
Rectangular power connector, Header, Plug, Board-to-Board, 15 Position, 2.54 mm/7.62 mm Centerline, Printed circuit board, UL 94V-0.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 15 pole | |
| Grid | 2.54 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 300 V | |
| Rated current | 50 A | |
| Additional parts | equipped | |
| Number of rows | 4 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |