1-647402-2 | AMP

Socket housing, 12 pole, pitch 3.96 mm, straight, natural, 1-647402-2

Order No.: 35P1533
EAN: 4099889926194
MPN:
1-647402-2
Series: SL-156
1-647402-2 AMP PCB Connection Systems Image 1
1-647402-2 AMP PCB Connection Systems Image 2
1-647402-2 AMP PCB Connection Systems Image 3
1-647402-2 AMP PCB Connection Systems Image 4
1-647402-2 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2376 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
185.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
150 pcs.
1.2376 €

PCB Connection System, 1-647402-2, AMP

Wire-to-Board, Wire & Cable, 12 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: Nylon - GF
  • Housing Color: natural
  • Number of positions: 12
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 6.5 A
  • Centerline (Pitch): 3.96 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 12 pole
Grid 3.96 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 150 V
Rated current 6.5 A
Additional parts unequipped
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85389011
Country of origin IT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes