1-6450820-8 | AMP
Pin header, 58 pole, pitch 2.54 mm, straight, black, 1-6450820-8
Unit Price (€ / pc.)
21.1344 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
21.13 € *
Price list
Quantity
Price per unit*
1 pcs.
21.1344 €
2 pcs.
19.7659 €
5 pcs.
18.5759 €
10 pcs.
17.2669 €
*incl. VAT plus shipping costs
Subject to prior sale
Power connector, 1-6450820-8, AMP
Rectangular power connector, Connector assembly, Plug, Board-to-Board, 58 Position, 2.54 mm/6.35 mm Centerline.
Features
- Guide sockets reduce the overall PCB footprint
- Vented housing allows for better heat dissipation
- Hot-plug capable
Applications
- Power Supplies
- Data Storage Equipment
- High Density Power Distribution
- Uninterruptible Power Supplies
- Removable Battery Packs
- Board Stacking
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 58 pole | |
| Grid | 2.54 mm | |
| Connection | press-fit | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | gold-plated | |
| Rated voltage | 200 V | |
| Rated current | 50 A | |
| Additional parts | equipped | |
| Number of rows | 4 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |