1-6450550-0 | AMP
Socket header, 52 pole, pitch 2.54 mm, straight, black, 1-6450550-0
Order No.: 71P3005
EAN: 4099891721657
MPN:
1-6450550-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.1872 € *
Available in 12 Days: 1,155 pcs. - if ordered today
Power connector, 1-6450550-0, AMP
Applications
- Power Supplies
- High end computers
- Data Storage Equipment
- Telecommunications Switches
- Removable battery packs
- Board Stacking
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 52 pole | |
| Grid | 2.54 mm | |
| Connection | press-fit | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 200 V | |
| Rated current | 42 A | |
| Additional parts | equipped | |
| Number of rows | 4 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |