1-6450520-3 | AMP
Pin header, 64 pole, pitch 2.54 mm, angled, black, 1-6450520-3
Order No.: 71P3004
EAN: 4099891721640
MPN:
1-6450520-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.2455 € *
Available in 12 Days: 132 pcs. - if ordered today
Total Price:
11.25 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2455 €
5 pcs.
10.6743 €
10 pcs.
9.9841 €
25 pcs.
9.1035 €
*incl. VAT plus shipping costs
Subject to prior sale
Power connector, 1-6450520-3, AMP
Rectangular power connector, Header, Plug, Board-to-Board, 64 Position, 2.54 mm Centerline, Printed circuit board, UL 94V-0.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 64 pole | |
| Grid | 2.54 mm | |
| Connection | press-fit | |
| Orientation | angled | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 60 V | |
| Rated current | 42 A | |
| Additional parts | equipped | |
| Number of rows | 4 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |