1-644752-6 | AMP

Pin header, 16 pole, pitch 3.96 mm, straight, natural, 1-644752-6

Order No.: 59F1060
MPN:
1-644752-6
Headers&Wire Housings HDR 16P VRT F-LOCK
Series: MTA-156
1-644752-6 AMP PCB Connection Systems Image 1
1-644752-6 AMP PCB Connection Systems Image 2
1-644752-6 AMP PCB Connection Systems Image 3
1-644752-6 AMP PCB Connection Systems Image 4
1-644752-6 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3923 € *
Standard delivery time from the manufacturer is: 23 Weeks
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3923 €
10 pcs.
1.2614 €
50 pcs.
1.1900 €
100 pcs.
1.1067 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 1-644752-6, AMP

PCB Mount Header, Vertical, Wire-to-Board, 16 Position, 3.96 mm Centerline, Partially Shrouded, Tin (Sn), Through Hole - Solder.

Technical specifications
Filter Property Value
Version pin header
Contact type tab
Pin number 16 pole
Grid 3.96 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 600 V
Rated current 14.24 A
Number of rows 1
Colour natural
Logistics
Property Value
Country of origin CN
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes