1-644751-0 | AMP

Pin header, 10 pole, pitch 3.96 mm, angled, natural, 1-644751-0

Order No.: 71P2988
EAN: 4099891721527
MPN:
1-644751-0
Series: MTA-156
1-644751-0 AMP PCB Connection Systems Image 1
1-644751-0 AMP PCB Connection Systems Image 2
1-644751-0 AMP PCB Connection Systems Image 3
1-644751-0 AMP PCB Connection Systems Image 4
1-644751-0 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9877 € *
Available in 5 Days: 1,000 pcs. - if ordered today
Total Price:
160.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
162 pcs.
0.9877 €

Power connector, 1-644751-0, AMP

Rectangular power connector, Header, Plug, Wire-to-Board, 10 Position, 3.96 mm Centerline, Printed circuit board, UL 94V-0.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 3.96 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 600 V
Rated current 7 A
Additional parts equipped
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes