1-641922-0 | AMP
Pin header, 8 pole, pitch 3.96 mm, straight, natural, 1-641922-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6783 € *
Available in 12 Days: 1,182 pcs. - if ordered today
Total Price:
203.49 € *
Price list
Quantity
Price per unit*
300 pcs.
0.6783 €
700 pcs.
0.6545 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 1-641922-0, AMP
Header assembly, MTA-156, Friction Lock, Straight, 0.045 square post, Tin plated, 8 position, Omitted post.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 8 pole | |
| Grid | 3.96 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 600 V | |
| Rated current | 7 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |