1-641217-2 | AMP
Socket header, 12 pole, pitch 3.96 mm, straight, orange, 1-641217-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.7112 € *
Available in 12 Days: 3,471 pcs. - if ordered today
Socket header, 1-641217-2, AMP
Connector assembly, 18 AWG, MTA-156, Standard.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 12 pole | |
| Grid | 3.96 mm | |
| Connection | IDC connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 600 V | |
| Rated current | 7 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |