1-640526-0 | AMP

Plug housing, 36 pole, pitch 4.2 mm, straight, black, 1-640526-0

Order No.: 39P2301
EAN: 4099889979237
MPN:
1-640526-0
1-640526-0 AMP PCB Connection Systems Image 1
1-640526-0 AMP PCB Connection Systems Image 2
1-640526-0 AMP PCB Connection Systems Image 3
1-640526-0 AMP PCB Connection Systems Image 4
1-640526-0 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.7822 € *
Available in 12 Days: 69 pcs. - if ordered today
Total Price:
8.78 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7822 €
5 pcs.
8.3300 €
10 pcs.
7.7945 €
25 pcs.
7.1043 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 1-640526-0, AMP

Wire-to-Board, Wire-to-Wire, Wire & Cable, 36 Position

Technical Data

  • Connector Mounting Type: Panel Mount
  • Contact Type: Female
  • Housing Material: PA 66
  • Housing Color: black
  • Number of positions: 36
  • Operating Temperature Range: -55 – 85 °C [-67 – 185 °F]
  • Rated current: 9 A
  • Centerline (Pitch): 4.2 mm
  • Row-to-Row Spacing: 4.19 mm [0.165 in]
  • Sealable: No
Technical specifications
Filter Property Value
Version plug housing
Contact type socket
Pin number 36 pole
Grid 4.2 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 150 V
Rated current 9 A
Additional parts unequipped
Number of rows 9
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin MX
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes