1-640524-0 | AMP

Plug housing, 20 pole, pitch 4.2 mm, straight, black, 1-640524-0

Order No.: 39P2297
EAN: 4099889979190
MPN:
1-640524-0
1-640524-0 AMP PCB Connection Systems Image 1
1-640524-0 AMP PCB Connection Systems Image 2
1-640524-0 AMP PCB Connection Systems Image 3
1-640524-0 AMP PCB Connection Systems Image 4
1-640524-0 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.5097 € *
Available in 12 Days: 92 pcs. - if ordered today
Total Price:
165.29 € *
*incl. VAT plus shipping costs
Subject to prior sale
30 pcs.
5.5097 €

PCB Connection System, 1-640524-0, AMP

Wire-to-Board, Wire-to-Panel, Wire-to-Wire, Wire & Cable, 20 Position

Technical Data

  • Connector Mounting Type: Panel Mount
  • Contact Type: Female
  • Housing Material: PA 66
  • Housing Color: black
  • Number of positions: 20
  • Operating Temperature Range: -55 – 85 °C [-67 – 185 °F]
  • Rated current: 9 A
  • Centerline (Pitch): 4.2 mm
  • Row-to-Row Spacing: 4.19 mm [0.165 in]
  • Sealable: No
Technical specifications
Filter Property Value
Version plug housing
Contact type socket
Pin number 20 pole
Grid 4.2 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 150 V
Rated current 9 A
Additional parts unequipped
Number of rows 5
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes