1-640518-0 | AMP
Plug housing, 3 pole, pitch 4.2 mm, straight, black, 1-640518-0
Order No.: 39P2285
EAN: 4099889979077
MPN:
1-640518-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9036 € *
Available in 12 Days: 13,915 pcs. - if ordered today
Total Price:
2.90 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9036 €
10 pcs.
2.7013 €
25 pcs.
2.5228 €
50 pcs.
2.2848 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 1-640518-0, AMP
Wire-to-Board, Wire-to-Panel, Wire-to-Wire, Wire & Cable, 3 Position
Technical Data
- Connector Mounting Type: Panel Mount
- Contact Type: Female
- Housing Material: PA 66
- Housing Color: black
- Number of positions: 3
- Operating Temperature Range: -55 – 85 °C [-67 – 185 °F]
- Rated current: 9 A
- Centerline (Pitch): 4.2 mm
- Row-to-Row Spacing: 4.19 mm [0.165 in]
- Sealable: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Contact type | socket | |
| Pin number | 3 pole | |
| Grid | 4.2 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 150 V | |
| Rated current | 9 A | |
| Additional parts | unequipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |