1-640515-0 | AMP
Socket housing, 24 pole, pitch 4.2 mm, straight, black, 1-640515-0
Order No.: 39P2298
EAN: 4099889979206
MPN:
1-640515-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.0440 € *
Available: 2 pcs.
Total Price:
9.04 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0440 €
5 pcs.
8.5799 €
10 pcs.
8.0206 €
25 pcs.
7.3185 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 1-640515-0, AMP
Wire-to-Panel, Wire-to-Wire, Wire & Cable, 24 Position
Technical Data
- Connector Mounting Type: Panel Mount
- Contact Type: Male
- Housing Material: PA 66
- Housing Color: black
- Number of positions: 24
- Operating Temperature Range: -55 – 85 °C [-67 – 185 °F]
- Rated current: 9 A
- Centerline (Pitch): 4.2 mm
- Row-to-Row Spacing: 4.19 mm [0.165 in]
- Sealable: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | pin | |
| Pin number | 24 pole | |
| Grid | 4.2 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 150 V | |
| Rated current | 9 A | |
| Additional parts | unequipped | |
| Number of rows | 6 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |