1-640510-0 | AMP
Pin header, 6 pole, pitch 4.2 mm, straight, black, 1-640510-0
Order No.: 39P2288
EAN: 4099889979107
MPN:
1-640510-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2364 € *
Available in 12 Days: 5,028 pcs. - if ordered today
Total Price:
4.24 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2364 €
10 pcs.
3.9270 €
50 pcs.
3.6533 €
100 pcs.
3.4153 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 1-640510-0, AMP
6-Positions, Cap, Housing, Crimp, Wire-to-Panel / Wire-to-Wire, UL 94V-0, 4.2 mm Centerline, 3 Row.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 6 pole | |
| Grid | 4.2 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 150 V | |
| Rated current | 9 A | |
| Additional parts | unequipped | |
| Number of rows | 3 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |