1-640508-0 | AMP
Socket housing, 3 pole, pitch 4.2 mm, straight, black, 1-640508-0
Order No.: 39P2284
EAN: 4099889979060
MPN:
1-640508-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8322 € *
Available in 12 Days: 775 pcs. - if ordered today
Total Price:
2.83 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8322 €
10 pcs.
2.6180 €
50 pcs.
2.4395 €
100 pcs.
2.2848 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket housing, 1-640508-0, AMP
3-Positions, Cap, Housing, Crimp, Wire-to-Panel / Wire-to-Wire, UL 94V-0, 4.2 mm Centerline, 1 Row.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | pin | |
| Pin number | 3 pole | |
| Grid | 4.2 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 150 V | |
| Rated current | 9 A | |
| Additional parts | unequipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85472000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |