1-640507-0 | AMP
Socket housing, 2 pole, pitch 4.2 mm, straight, black, 1-640507-0
Order No.: 39P2282
EAN: 4099889979046
MPN:
1-640507-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9278 € *
Standard delivery time from the manufacturer is: 26 Weeks
Total Price:
1.93 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9278 €
10 pcs.
1.7850 €
50 pcs.
1.6660 €
100 pcs.
1.5589 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket housing, 1-640507-0, AMP
2-Positions, Cap, Housing, Crimp, Wire-to-Panel / Wire-to-Wire, UL 94V-0, 4.2 mm Centerline, 1 Row.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | pin | |
| Pin number | 2 pole | |
| Grid | 4.2 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 250 V | |
| Rated current | 9 A | |
| Additional parts | unequipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |