1-640456-6 | AMP

Pin header, 16 pole, pitch 2.54 mm, straight, natural, 1-640456-6

Order No.: 35P1860
EAN: 4099889928679
MPN:
1-640456-6
Series: MTA-100
1-640456-6 AMP PCB Connection Systems Image 1
1-640456-6 AMP PCB Connection Systems Image 2
1-640456-6 AMP PCB Connection Systems Image 3
1-640456-6 AMP PCB Connection Systems Image 4
1-640456-6 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2971 € *
Available in 12 Days: 9,698 pcs. - if ordered today
Total Price:
194.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
150 pcs.
1.2971 €

PCB Connection System, 1-640456-6, AMP

Wire-to-Board, Printed Circuit Board, Unshrouded, Vertical, 16 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Copper Alloy
  • Housing Material: Polyester - GF
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 16
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 5 A
  • Centerline (Pitch): 2.54 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 16 pole
Grid 2.54 mm
Connection PCB connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 150 V
Rated current 5 A
Additional parts equipped
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85366990
Country of origin US
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes