1-640454-5 | AMP

Pin header, 15 pole, pitch 2.54 mm, straight, natural, 1-640454-5

Order No.: 35P1858
EAN: 4099889928662
MPN:
1-640454-5
Series: MTA-100
1-640454-5 AMP PCB Connection Systems Image 1
1-640454-5 AMP PCB Connection Systems Image 2
1-640454-5 AMP PCB Connection Systems Image 3
1-640454-5 AMP PCB Connection Systems Image 4
1-640454-5 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5355 € *
Available in 12 Days: 902 pcs. - if ordered today
Total Price:
267.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
0.5355 €

PCB Connection System, 1-640454-5, AMP

Wire-to-Board, Printed Circuit Board, Unshrouded, Vertical, 15 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Copper Alloy
  • Housing Material: Polyester - GF
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 15
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 5 A
  • Centerline (Pitch): 2.54 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 15 pole
Grid 2.54 mm
Connection solder pin
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 150 V
Rated current 5 A
Additional parts equipped
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes