1-640445-9 | AMP
Pin header, 19 pole, pitch 3.96 mm, straight, natural, 1-640445-9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6418 € *
Available in 12 Days: 1,177 pcs. - if ordered today
Total Price:
2.64 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6418 €
10 pcs.
2.4514 €
50 pcs.
2.2729 €
100 pcs.
2.1301 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 1-640445-9, AMP
PCB Mount Header, Vertical, Wire-to-Board, 19 Position, 3.96 mm Centerline, Partially Shrouded, Tin (Sn), Through Hole - Solder.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | tab | |
| Pin number | 19 pole | |
| Grid | 3.96 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 600 V | |
| Rated current | 14.24 A | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |