1-640426-2 | AMP

Socket header, 12 pole, pitch 3.96 mm, straight, orange, 1-640426-2

Order No.: 35P1405
EAN: 4099889925234
MPN:
1-640426-2
Series: MTA-156
1-640426-2 AMP PCB Connection Systems Image 1
1-640426-2 AMP PCB Connection Systems Image 2
1-640426-2 AMP PCB Connection Systems Image 3
1-640426-2 AMP PCB Connection Systems Image 4
1-640426-2 AMP PCB Connection Systems Image 5
Image may differ

PCB Connection System, 1-640426-2, AMP

Wire-to-Board, Printed Circuit Board, Wire & Cable, 12 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Contact Base Material: Copper Alloy
  • Housing Material: Nylon
  • Housing Color: orange
  • Number of positions: 12
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 7 A
  • Centerline (Pitch): 3.96 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 12 pole
Grid 3.96 mm
Connection IDC connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-lead
Rated voltage 150 V
Rated current 7 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform No