1-583718-5 | AMP

Socket housing, 40 pole, pitch 2.54 mm, straight, black, 1-583718-5

Order No.: 39P2097
EAN: 4099889978988
MPN:
1-583718-5
1-583718-5 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.6104 € *
Available in 12 Days: 2,063 pcs. - if ordered today
Total Price:
21.61 € *
Price list
Quantity
Price per unit*
1 pcs.
21.6104 €
5 pcs.
20.4918 €
10 pcs.
19.1709 €
25 pcs.
17.4811 €
*incl. VAT plus shipping costs
Subject to prior sale

Wire-to-Board Connector Assemblies and Housings, 1-583718-5, AMP

Connector Product Type: Housing, Connector & Housing Type: Receptacle, Connector System: Wire-to-Board, Connector & Contact Terminates To: Printed Circuit Board, Number of Dual Positions: 40, Number of Positions: 40, Number of Rows: 2, Contact Current Rating (Max): 5 A, Termination Method to Wire & Cable: Crimp, Panel Mount Feature Type: Mounting Ears, Mating Retention: With, Connector Mounting Type: Board Mount, Housing Material: Polyester GF, Centerline (Pitch): 2.54 mm, Housing Color: Black, Connector Height: , Operating Temperature Range: -55 – 105 °C, Circuit Application: Power & Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Carton

Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 40 pole
Grid 2.54 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 150 V
Rated current 5 A
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85389091
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes