1-583718-1 | AMP

Socket housing, 25 pole, pitch 2.54 mm, straight, black, 1-583718-1

Order No.: 39P2102
EAN: 4099889979022
MPN:
1-583718-1
1-583718-1 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.2467 € *
Available in 12 Days: 85 pcs. - if ordered today
Total Price:
164.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
20 pcs.
8.2467 €

Wire-to-Board Connector Assemblies and Housings, 1-583718-1, AMP

Connector Product Type: Housing, Connector & Housing Type: Receptacle, Connector System: Wire-to-Board, Connector & Contact Terminates To: Printed Circuit Board, Number of Dual Positions: 25, Number of Positions: 25, Number of Rows: 2, Contact Current Rating (Max): 5 A, Termination Method to Wire & Cable: Crimp, Panel Mount Feature Type: Mounting Ears, Mating Retention: With, Connector Mounting Type: Board Mount, Housing Material: Polyester GF, Centerline (Pitch): 2.54 mm, Housing Color: Black, Connector Height: , Operating Temperature Range: -55 – 105 °C, Circuit Application: Power & Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Carton

Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 25 pole
Grid 2.54 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 150 V
Rated current 5 A
Number of rows 2
Colour black
Logistics
Property Value
Country of origin US
Customs tariff number 85389091
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes