1-5767007-1 | AMP
Plug housing, 152 pole, pitch 0.64 mm, straight, black, 1-5767007-1
Order No.: 36P9346
EAN: 4099889949711
MPN:
1-5767007-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
88.8573 € *
Available in 12 Days: 10 pcs. - if ordered today
PCB Connection System, 1-5767007-1, AMP
Board-to-Board, Printed Circuit Board, Shrouded, Vertical, 152 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Copper Alloy
- Housing Material: Matte
- Housing Color: black
- Orientation: straight
- Number of positions: 152
- Operating Temperature Range: -55 – 125 °C [-67 – 257 °F]
- Insulation Resistance: 2 MΩ
- Centerline (Pitch): 0.64 mm
- PCB Mount Retention: With
- Sealable: No
- Contact Layout: Inline
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Contact type | pin | |
| Pin number | 152 pole | |
| Grid | 0.64 mm | |
| Connection | SMD | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 150 V | |
| Rated current | 11.5 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Breakable | No | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |